SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- RS Stock No.:
- 221-3296
- Mfr. Part No.:
- 75-SH15P
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-3296
- Mfr. Part No.:
- 75-SH15P
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Set Type | Standard Socket Set | |
| Drive Size | 1/2 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 15 | |
| Socket Head Type | 6 point | |
| Ratchet Included | Yes | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Set Type Standard Socket Set | ||
Drive Size 1/2 in | ||
Imperial or Metric Metric | ||
Number of Pieces 15 | ||
Socket Head Type 6 point | ||
Ratchet Included Yes | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE case of 15 tools.
MODULOSAM chest of tightening
Screwing sockets
Screwing sockets
Related links
- SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- Stanley 11-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
- SAM 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- Teng Tools 98-Piece Metric 1/2 in; 1/4 in; 3/8 in Standard Socket/Spanner/Bit Set with Ratchet, 6 point; 12 point; Hex
- SAM 17-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 18-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point
- SAM 21-Piece Metric 1/2 in Standard Socket Set with Ratchet
- SAM 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit; Phillips Bit; Slotted Bit
