Facom 36-Piece Imperial 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point
- RS Stock No.:
- 188-3563
- Mfr. Part No.:
- MOD.R161-1U
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3563
- Mfr. Part No.:
- MOD.R161-1U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Set Type | Standard Socket/Allen Key/Bit Set | |
| Drive Size | 1/4 in | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 36 | |
| Socket Head Type | 6 point | |
| Ratchet Included | Yes | |
| VDE/1000V Approved | No | |
| Model | MOD.R161-1U | |
| Finish | Bright Chrome with Phosphate | |
| Material | Chrome Vandium Steel | |
| Set Contents | Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Set Type Standard Socket/Allen Key/Bit Set | ||
Drive Size 1/4 in | ||
Imperial or Metric Imperial | ||
Number of Pieces 36 | ||
Socket Head Type 6 point | ||
Ratchet Included Yes | ||
VDE/1000V Approved No | ||
Model MOD.R161-1U | ||
Finish Bright Chrome with Phosphate | ||
Material Chrome Vandium Steel | ||
Set Contents Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Compatible with the FACOM modular storage system:
Suited to CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets and MBOX.L box. Contains:
1 x high performance sealed 1/4" ratchet R.161B.
10 x 1/4" drive inch 6-point sockets: R. 3/16' - 7/32' - 1/4' - 9/32' - 5/16' - 11/32' - 3/8' - 13/32' - 7/16' - 1/2'.
2 x 1/4" extensions: L 55 mm (R.209) - L 150 mm (R.215).
1 x 1/4" universal joint: R.240A.
1 x 1/4" sliding handle: R.120A.
1 x 1/4" screwdriver handle: R.236A.
1 x 1/4" socket bit holder with retaining pin - standard for 1/4' bits - S.236. R.235.
9 x bits - 1/4" drive bit - 6.35 mm - L 25 mm:
ED.1T for Pozidriv® head screws: PZ1 - PZ2.
ES.1T for slotted head screws: 4.5 - 6.5 - 8.0 mm.
EH.1 for metric 6-point socket head screws: 1/8' - 5/32' - 3/16' - 7/32'.
9 x inch 6-point short-reach keys: 82H. 5/64' - 3/32' - 1/8' - 9/64' - 5/32' - 3/16' - 7/32' - 1/4' - 5/16' - 3/8'.
Thermoformed tray L (420 x 188 mm): PL.L13.
Suited to CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets and MBOX.L box. Contains:
1 x high performance sealed 1/4" ratchet R.161B.
10 x 1/4" drive inch 6-point sockets: R. 3/16' - 7/32' - 1/4' - 9/32' - 5/16' - 11/32' - 3/8' - 13/32' - 7/16' - 1/2'.
2 x 1/4" extensions: L 55 mm (R.209) - L 150 mm (R.215).
1 x 1/4" universal joint: R.240A.
1 x 1/4" sliding handle: R.120A.
1 x 1/4" screwdriver handle: R.236A.
1 x 1/4" socket bit holder with retaining pin - standard for 1/4' bits - S.236. R.235.
9 x bits - 1/4" drive bit - 6.35 mm - L 25 mm:
ED.1T for Pozidriv® head screws: PZ1 - PZ2.
ES.1T for slotted head screws: 4.5 - 6.5 - 8.0 mm.
EH.1 for metric 6-point socket head screws: 1/8' - 5/32' - 3/16' - 7/32'.
9 x inch 6-point short-reach keys: 82H. 5/64' - 3/32' - 1/8' - 9/64' - 5/32' - 3/16' - 7/32' - 1/4' - 5/16' - 3/8'.
Thermoformed tray L (420 x 188 mm): PL.L13.
Related links
- Facom 36-Piece 1/4 in 6 Point Socket Set
- SAM 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- Facom 36 Piece Socket Tool Kit with Thermoformed Tray
- Facom 36-Piece 1/2 in;3/4 in 12 Point Socket Set
- SAM 4-Piece Imperial 1/2 in Standard Socket Set, 6 point
- Facom 46-Piece 1/4 in 6 Point Socket Set
- Facom 18-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point
- SAM 26-Piece Imperial 1/4 in Standard Socket Set with Ratchet, Hexagonal Socket Screws
