SAM 15-Piece 3/4 in Hexagon Socket Set

Subtotal (1 unit)*

€578.98

(exc. VAT)

€712.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€578.98

*price indicative

RS Stock No.:
211-642
Mfr. Part No.:
78-C15
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

15

Socket Type

Hexagon

VDE/1000V Approved

No

Finish

Bright Chrome Plated

Standards/Approvals

NF ISO 1711-1, NF ISO 3316, NF ISO 3315, NF ISO 2725-1

Set Contents

Centre Reversion 3/4" Ratchet, 1 x Sliding 3/4" Locking Handle, 1 x Handle For C-150 Ratchet And C-140 Joint Handle, 10 x 3/4" Short Bi-Hexagonal Sockets, 2 x 3/4" Extensions

RoHS Status: Exempt

COO (Country of Origin):
TW

78-C15


The SAM Outillage Toolset is cleverly designed for both professionals and DIY enthusiasts, comes encased in a sturdy metal box, ensuring all tools are securely stored and easily accessible. The comprehensive collection includes a remarkable array of 15 tools, each crafted for high performance functionality in various applications. The polished chrome plate finish not only adds a touch of sophistication but also provides durability against wear and corrosion. With a compact dimension of 515 x 170 x 95 mm, this collection is perfect for workshops or on the go tasks. This toolset exemplifies quality and convenience, making it an essential addition to any toolbox.

Lightweight design ensures easy handling and transport without compromising on quality

Guaranteed performance under normal usage conditions

Versatile collection suitable for a wide range of jobs and projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy