Bahco 15-Piece 3/4 in Hexagon Socket Set
- RS Stock No.:
- 171-921
- Mfr. Part No.:
- 8845NM
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€921.59
(exc. VAT)
€1,133.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €921.59 |
*price indicative
- RS Stock No.:
- 171-921
- Mfr. Part No.:
- 8845NM
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 15 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 591mm | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Set Contents | 1 x Universal Handle, 1 x Reversible Ratchet Head, 2 x Extension Bars, 10 x Square Drive Socket Hex Profile Metric, 1 x Sliding T Head | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 15 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 591mm | ||
Finish Polished | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
Set Contents 1 x Universal Handle, 1 x Reversible Ratchet Head, 2 x Extension Bars, 10 x Square Drive Socket Hex Profile Metric, 1 x Sliding T Head | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 3/4" Square Drive Socket Set with Metric Hex Profile and Round Ratchet Head/Sliding T-head - 15 Pcs/Case
The Bahco Tools 3/4 Inch square drive socket set is designed for both professionals and DIY enthusiasts who demand quality and versatility in their tools. Engineered with a metric hex profile and a round ratchet head, this set includes 15 durable pieces, making it the perfect companion for tackling various fastening tasks. The highly polished finish not only enhances aesthetics but also provides additional protection against wear and corrosion. Each socket is crafted from high performance alloy steel, ensuring exceptional strength and longevity. With an emphasis on practical ergonomics, the knurled shank allows for precise finger turning of free running fasteners, providing you with increased control and efficiency during use.
Includes a universal handle for various sockets
Compliant with ISO 1174 and DIN 3120 for reliability
Round head with 72 teeth allows smooth ratcheting action
Knurled shank facilitates easy hand turning
Metal case with metallic inlay securely stores an
Related links
- SAM 15-Piece 3/4 in Hexagon Socket Set
- Bahco 17-Piece 3/4 in Hexagon Socket Set
- STAHLWILLE 24-Piece 3/4 in Hexagon Socket Set
- Facom 10-Piece 3/4 in Hexagon Socket Set
- Facom 17-Piece 3/4 in Hexagon Socket Set
- SAM 17-Piece 3/4 in Hexagon Socket Set
- Facom 14-Piece 3/4 in Hexagon Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
