SAM 15-Piece 3/4 in Hexagon Socket Set

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-0007
Mfr. Part No.:
78-CH15M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

15

Socket Type

Hexagon

Standards/Approvals

NF ISO 3315, NF ISO 1711-1, NF ISO 2725-1, NF ISO 3316

Set Contents

26, 46, 30, 28, 19, 55 mm Sockets, 22, 27, 21, 50, 32, 38, 41, 36, 24

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM tray of 15 3/4 tools with different socket size from 19, 21, 22, 24, 26, 27, 28, 30, 32, 36, 38, 41, 46, 50, 55 mm.

In MOD15

ABS module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy