Facom 7-Piece 3/8 in 12P+T Socket Set

Subtotal (1 kit)*

€69.83

(exc. VAT)

€85.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€69.83

*price indicative

RS Stock No.:
216-366
Mfr. Part No.:
J.300-1
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

7

Socket Type

12P+T

Socket Size

3/8 in

Finish

Satin Chrome

Standards/Approvals

RoHS

Drive Type

Square

COO (Country of Origin):
TW
The Facom 9 pc. 3/8 in. square drive metric 12 pt socket set is engineered with rounded fastener prevention technology, ensuring a firm grip on even the toughest professional fasteners. Its long wrench design provides the higher torque necessary for demanding industrial and automotive applications. This socket set combines durability and innovative design, making it an essential tool for mechanics and technicians who require reliability and performance in their work.

6 Point box end

Dimpled L beam design provides comfort and control

Satin chrome finish for differentiation and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy