Facom 7-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 234-9774
- Mfr. Part No.:
- ST.40
- Manufacturer:
- Facom
Subtotal (1 unit)*
€192.38
(exc. VAT)
€236.63
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.38 |
*price indicative
- RS Stock No.:
- 234-9774
- Mfr. Part No.:
- ST.40
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 7 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 6 → 19 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Bit sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 7 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 6 → 19 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Bit sockets | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ST series socket set has a drive size of 6 to 19 mm.
Weight 0.830 kg
Related links
- Facom 5-Piece 1/2 in 6 Point Socket Set
- Facom 7-Piece 1/2 in 12 Point Socket Set
- SAM 7-Piece 1/2 in 6 Point Socket Set
- Facom 7-Piece 3/8 in 12 Point Socket Set
- Facom 7-Piece 1/2 in Bi-Hexagonal Socket Set
- Facom 7-Piece 1/2 in Impact Impact Socket Set
- Facom 3-Piece 1/2 in 6 Point Socket Set
- Facom 21-Piece 1/2 in 6 Point Socket Set
