Bahco 1-Piece 3/4 in Bi-Hexagonal

Subtotal (1 unit)*

€67.78

(exc. VAT)

€83.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.78

*price indicative

RS Stock No.:
284-304
Mfr. Part No.:
8900DM-28
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Square Drive Socket Set

Drive Size

3/4 in

Number of Pieces

1

Socket Type

Bi-Hexagonal

Overall Length

53mm

Socket Size

28 mm

Finish

Polished

Material

Alloy Steel

Standards/Approvals

DIN 3124/3120, ISO 2725/1174

Drive Type

Square Drive

Set Contents

Square, Bahco 1-Piece Imperial 3/4 In Bit Socket Set

RoHS Status: Exempt

COO (Country of Origin):
AR
The Bahco 3/4 inch Square Drive Sockets with Metric Bi Hex Profile feature a knurled shank, making it easier to turn free running fasteners by hand. These sockets offer a highly polished finish, ensuring both durability and a professional look.

High performance alloy steel

Compliance to ISO 2725/1174 and DIN 3124/3120 standard

Related links