HAZET 18-Piece 3/4 in Square Socket Set
- RS Stock No.:
- 644-731
- Mfr. Part No.:
- 1002Z
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,178.64
(exc. VAT)
€1,449.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,178.64 |
*price indicative
- RS Stock No.:
- 644-731
- Mfr. Part No.:
- 1002Z
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 18 | |
| Socket Type | Square | |
| Overall Length | 578mm | |
| Drive Type | Square | |
| Set Contents | 22 To 60 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 18 | ||
Socket Type Square | ||
Overall Length 578mm | ||
Drive Type Square | ||
Set Contents 22 To 60 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Socket set is a meticulously crafted 18-piece socket set, designed for manual operation. This comprehensive kit includes a variety of 12-point sockets housed in a sturdy sheet metal box, characterised by its distinctive HAZET blue colour. Engineered in Germany, the set combines durability and precision, making it Ideal for a diverse range of applications. The carefully designed two-component soft foam insert ensures tools remain organised and accessible, enhancing efficiency in any workspace. With dimensions of 578 mm x 235 mm x 88 mm and a net weight of 15.6 kg, this socket set balances portability with strength, catering to both professional and home users alike.
Includes 18 precision-engineered sockets suitable for a variety of tasks
The 12-point sockets provide improved torque and grip
Constructed with high-quality materials for outstanding durability
Housed in a robust sheet metal box, optimally designed for easy transport
Features a two-component soft foam insert for tool protection and organisation
Proudly MADE in Germany, ensuring superior craftsmanship and reliability
Efficient dimensions allow for convenient storage and handling
Lightweight at 15.6 kg, suitable for both professional and domestic use
Related links
- HAZET 18-Piece 3/4 in Square Socket Set
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- HAZET 18-Piece Wrench Set Chrome Vanadium Steel
- Bahco 24-Piece 3/4 in Square Socket Set
- Bahco 23-Piece 3/4 in Square Socket Set
- HAZET 30-Piece 1/4 in Square Socket Set
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 47-Piece 1/4 in Square Socket Set
