Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- RS Stock No.:
- 284-440
- Mfr. Part No.:
- A6710DM-8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€82.82
(exc. VAT)
€101.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.82 |
*price indicative
- RS Stock No.:
- 284-440
- Mfr. Part No.:
- A6710DM-8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hexagonal | |
| Overall Length | 33mm | |
| Socket Size | 8 mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Drive Type | Square | |
| Set Contents | 1 x Socket | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hexagonal | ||
Overall Length 33mm | ||
Socket Size 8 mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Drive Type Square | ||
Set Contents 1 x Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 1/4 inch Square Drive Swivel Sockets with Metric Bi Hex Profile are designed with a swivel head, providing enhanced manoeuvrability for hard to reach applications. These sockets are specifically applicable to nuts and bolts commonly used in the aerospace industry, offering precise performance in critical tasks. They feature a highly polished finish for improved durability and corrosion resistance. Made from high performance alloy steel, these swivel sockets ensure long lasting strength and reliability.
Less wear of fastener thanks to Dynamic Drive profile
Maximum load distribution and torque from the additional flank area
Thin walled for better accessibility
Compliance to ISO 1174 and DIN 3120 standard
Related links
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bit Square Drive Socket Set
- Bahco 39-Piece 1/4 in Bi-Hex Square Drive Socket Set
