Bahco 39-Piece 1/4 in Bi-Hex Square Drive Socket Set
- RS Stock No.:
- 838-099
- Mfr. Part No.:
- S39MH
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-099
- Mfr. Part No.:
- S39MH
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 39 | |
| Socket Type | Bi-Hex | |
| Socket Size | 13 mm | |
| Finish | Micro Matt | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 1174; DIN 3120 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 39 | ||
Socket Type Bi-Hex | ||
Socket Size 13 mm | ||
Finish Micro Matt | ||
Material Alloy Steel | ||
Standards/Approvals ISO 1174; DIN 3120 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco socket set is a versatile tool designed for precision fastening and securing. Its comprehensive 39-piece kit includes essential sockets and screwdriver bits, Ideal for various mechanical tasks and home maintenance projects.
Includes six 1/4 inch bi-hex sockets for flexible fastening applications
Features a quick-release ratchet with 60 teeth for efficient operation
Equipped with a bit holder that secures bits with a locking spring
Related links
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 71-Piece 1/2 in Hexagon Square Drive Socket Set
- Crimp Tool Positioners, Turrets & Locators
