Stanley 11-Piece 1/4 in Standard Socket Set

Subtotal (1 set)*

€33.16

(exc. VAT)

€40.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€33.16

*price indicative

RS Stock No.:
555-599
Mfr. Part No.:
STMT82666-0
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

11

Socket Type

Standard

Overall Length

26.7mm

Set Contents

1/4In. Ratchet And Socket Set (5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm)

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Tooth Ratchet and Socket Set with Accessories features a 2-tooth ratchet with a one pawl mechanism and a 5° increment arc swing for improved access in tight spaces. It includes a large, flush quick release button for easy and quick removal of sockets.

Switch lever with low profile design and easy one-handed operation

Bi material grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy