Stanley 48-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 494-037
- Mfr. Part No.:
- FMMT98101-0
- Manufacturer:
- Stanley
Subtotal (1 set)*
€83.47
(exc. VAT)
€102.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €83.47 |
*price indicative
- RS Stock No.:
- 494-037
- Mfr. Part No.:
- FMMT98101-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 48 | |
| Socket Type | Standard | |
| Insulated | No | |
| Overall Length | 32.5mm | |
| Set Contents | Maxidrive Sockets, Universal Joint, Extensions, Includes: 120T Ratchet | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 48 | ||
Socket Type Standard | ||
Insulated No | ||
Overall Length 32.5mm | ||
Set Contents Maxidrive Sockets, Universal Joint, Extensions, Includes: 120T Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 1/4in. M PRO-STACK Socket Set with 48 Pieces is fully compatible with the STANLEY FATMAX PRO-STACK storage system, providing a mobile and secure solution for organizing and transporting your mechanic tools. This set features a transparent lid for full visibility of the contents and includes a 120 bi-material ratchet with 120 fine teeth, offering 3° increments for precise tightening in narrow spaces.
Providing rugged performance for any work environment
Allow to be easily transported and stored
Related links
- Stanley 11-Piece 1/4 in Standard Socket Set
- Stanley 11-Piece 1/2 in Standard Socket Set
- Stanley 60-Piece 1/4 in Standard Socket Set
- Stanley 38-Piece 1/4 in Standard Socket Set
- Stanley 18-Piece 3/8 in Standard Socket Set
- Stanley 11-Piece 3/8 in Standard Socket Set
- Stanley 11-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
- Bahco 25-Piece 1/4 in Standard Socket Set
