Stanley 11-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 555-602
- Mfr. Part No.:
- STMT82671-0
- Manufacturer:
- Stanley
Subtotal (1 set)*
€47.30
(exc. VAT)
€58.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €47.30 |
*price indicative
- RS Stock No.:
- 555-602
- Mfr. Part No.:
- STMT82671-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 11 | |
| Socket Type | Standard | |
| Overall Length | 360mm | |
| Set Contents | 1 x 1/2In. 72 Tooth Ratchet And 9 x 1/2In. Sockets (12Point) | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 11 | ||
Socket Type Standard | ||
Overall Length 360mm | ||
Set Contents 1 x 1/2In. 72 Tooth Ratchet And 9 x 1/2In. Sockets (12Point) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Tooth Ratchet and Socket Set with Accessories features a 2-tooth ratchet with a one pawl mechanism and a 5° increment arc swing for improved access in tight spaces. It includes a large, flush quick release button for easy and quick removal of sockets.
Switch lever with low profile design and easy one-handed operation
Bi material grip
Related links
- Stanley 11-Piece 1/4 in Standard Socket Set
- Stanley 11-Piece 3/8 in Standard Socket Set
- Stanley 11-Piece Metric 1/4 in Standard Socket Set with Ratchet, 6 point
- Bahco 11-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- Stanley 11-Piece 1/4 in Hexagon Socket Set
- Stanley 48-Piece 1/4 in Standard Socket Set
- Stanley 23-Piece 1/2 in Standard Socket Set
- Stanley 26-Piece 1/2 in Standard Socket Set
