Stanley 38-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 555-603
- Mfr. Part No.:
- STMT82828-1
- Manufacturer:
- Stanley
Subtotal (1 set)*
€67.55
(exc. VAT)
€83.09
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €67.55 |
*price indicative
- RS Stock No.:
- 555-603
- Mfr. Part No.:
- STMT82828-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 38 | |
| Socket Type | Standard | |
| Overall Length | 22.5mm | |
| Set Contents | 1 x 1/4In. Bit Adaptor And 1 x 1/4In. Universal Joint, 1 x 1/4In. Spinner, 2 x 1/4In. Extensions, 1 x 1/4In. 72 Tooth Ratchet, 10 x 1/4In. Sockets, 22 x 1/4In. Bits | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 38 | ||
Socket Type Standard | ||
Overall Length 22.5mm | ||
Set Contents 1 x 1/4In. Bit Adaptor And 1 x 1/4In. Universal Joint, 1 x 1/4In. Spinner, 2 x 1/4In. Extensions, 1 x 1/4In. 72 Tooth Ratchet, 10 x 1/4In. Sockets, 22 x 1/4In. Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Tooth Ratchet and Socket Set with Accessories features a 2-tooth ratchet with a one pawl mechanism and a 5° increment arc swing for improved access in tight spaces. It includes a large, flush quick release button for easy and quick removal of sockets.
Switch lever with low profile design and easy one-handed operation
Bi material grip
Related links
- Stanley 48-Piece 1/4 in Standard Socket Set
- Stanley 26-Piece 1/2 in Standard Socket Set
- Stanley 11-Piece 1/4 in Standard Socket Set
- Stanley 60-Piece 1/4 in Standard Socket Set
- Bahco 25-Piece 1/4 in Standard Socket Set
- Virax 51-Piece 1/4 in Standard Socket Set
- CK 36-Piece 1/4 in Standard Socket Set
- CK 39-Piece 1/4 in Standard Socket Set
