Ega-Master, 14 in Jaw Capacity Adjustable Spanner, 355.6mm Overall, Ergonomic Handle
- RS Stock No.:
- 245-7671
- Mfr. Part No.:
- 61406
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€48.05
(exc. VAT)
€59.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.05 |
*price indicative
- RS Stock No.:
- 245-7671
- Mfr. Part No.:
- 61406
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wrench | |
| Jaw Capacity | 14 in | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 355.6mm | |
| Handle Type | Ergonomic | |
| Finish | Black Finish | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel, Alloy Steel, Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wrench | ||
Jaw Capacity 14 in | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 355.6mm | ||
Handle Type Ergonomic | ||
Finish Black Finish | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel, Alloy Steel, Cast Iron | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Mastergrip pipe wrench, Theses are characterized by the quick and easy use and designed and manufactured for the most demanding professionals and heavy works. The EGA Master uses a heel jaw and spigot fixation system which is positioned in a horizontal groove of the handle, so this spigot supports all work forces releasing the pin being free of them with the unique function of fixation.
Ergonomics, safe and easy use
Big capacity
Comfortable
Handle prevents the wrench from slipping
