SAM Angled Socket Wrench Set Metric
- RS Stock No.:
- 271-0049
- Mfr. Part No.:
- 94-SDJ10M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0049
- Mfr. Part No.:
- 94-SDJ10M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Angled Socket Wrench Set | |
| Unit of Measure | Metric | |
| Finish | Polished, Polished | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Angled Socket Wrench Set | ||
Unit of Measure Metric | ||
Finish Polished, Polished | ||
Material Carbon Steel | ||
Standards/Approvals DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 10 box spanners, 6x6-flat opening in mm in ABS module is used to apply high torque values. It has bright polished finish and surface drive punching.
Weight 1600 g
Related links
- SAM Open End Wrench Set Metric
- SAM Wrench Set Metric, 140mm Overall VDE/1000V Approved
- Ega-Master 14-Piece 1 in Shallow Impact Socket & Wrench Set
- Ega-Master 25-Piece 1/2 in Hand Operated, Plug Socket Socket & Wrench Set
- Ega-Master 14-Piece 3/4 in Hand Operated Socket & Wrench Set
- Bahco 5-Piece Socket Wrench Set Plier Set
- BETA 35-Piece 1/2 in Socket & Wrench Set
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
