BETA 14-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 225-6906
- Mfr. Part No.:
- 910AL/SB14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€238.94
(exc. VAT)
€293.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.94 |
*price indicative
- RS Stock No.:
- 225-6906
- Mfr. Part No.:
- 910AL/SB14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 14 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Non-Sparking | No | |
| Drive Type | Square | |
| Set Contents | 8-9-10-11-12-13-14-15-16-17-18-19-21-22 mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 14 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Non-Sparking No | ||
Drive Type Square | ||
Set Contents 8-9-10-11-12-13-14-15-16-17-18-19-21-22 mm | ||
RoHS Status: Exempt
The BETA set of 14 hexagon socket has 3/8 inch drive size and consists of different socket size.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 14-Piece 3/8 in Bi-Hexagonal Socket Set
- Facom 14-Piece 3/4 in Hexagon Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- BETA 21-Piece 3/8 in Hexagon Socket Set
- BETA 26-Piece 3/8 in Hexagon Socket Set
- BETA 13-Piece 3/8 in Hexagon Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
