IRIMO 18-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 711-634
- Mfr. Part No.:
- 119-18-4
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€40.56
(exc. VAT)
€49.89
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.56 |
*price indicative
- RS Stock No.:
- 711-634
- Mfr. Part No.:
- 119-18-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 18 | |
| Socket Type | Hexagon | |
| Socket Size | 7-22 mm | |
| Finish | Bright Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3124 | |
| Set Contents | Universal Joint 3/8 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 18 | ||
Socket Type Hexagon | ||
Socket Size 7-22 mm | ||
Finish Bright Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3124 | ||
Set Contents Universal Joint 3/8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 3/8 inch Metric Hex Socket Set is an essential toolkit designed for those who demand precision and durability in their mechanical projects. This comprehensive 18-piece set comes housed in a robust high-density polyethylene box, making it perfect for both professional and home workshops. Constructed from chrome vanadium alloy steel, each hex socket is chrome plated for a bright finish, ensuring longevity and resistance to corrosion. The sockets conform to stringent standards including DIN 3120, DIN 3124, and DIN 3122, providing assurance of quality and performance. Ideal for tackling a wide range of fastening tasks, this socket set combines functionality with convenience.
Includes 18 hex sockets in metric sizes for versatile use
High-density polyethylene box provides durability and organisation
Constructed from chrome vanadium alloy steel for enhanced strength
Chrome-plated finish ensures resistance to wear and corrosion
Conforms to DIN standards for assured quality and performance
Features sizes ranging from 7 mm to 22 mm for comprehensive coverage
Comes with additional tools such as a universal joint and various extensions
Easy to transport and store with the Compact box design
Perfect for both professional mechanics and DIY enthusiasts
Related links
- IRIMO 21-Piece 3/4 Hexagon Socket Set
- IRIMO 17-Piece 3/4 Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Penta 18-Piece 3/8 in Hexagon Socket Set VDE/1000V Approved
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- IRIMO 101-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 108-Piece 1/4;1/2 in Hexagon Socket Set
