BETA 35-Piece 1/2 in Socket & Wrench Set
- RS Stock No.:
- 600-084
- Mfr. Part No.:
- 920B/C30Q
- Manufacturer:
- BETA
Subtotal (1 unit)*
€657.92
(exc. VAT)
€809.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €657.92 |
*price indicative
- RS Stock No.:
- 600-084
- Mfr. Part No.:
- 920B/C30Q
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket & Wrench Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 35 | |
| VDE/1000V Approved | No | |
| Overall Length | 420mm | |
| Drive Type | Square | |
| Set Contents | Accessories, Sockets | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket & Wrench Set | ||
Drive Size 1/2in | ||
Number of Pieces 35 | ||
VDE/1000V Approved No | ||
Overall Length 420mm | ||
Drive Type Square | ||
Set Contents Accessories, Sockets | ||
RoHS Status: Exempt
The BETA Set includes 30 Bi-Hex Sockets and 5 Accessories. It comes in a case measuring 420x280x60 mm for secure and organized storage.
7.6 kg weight
Related links
- Ega-Master 10-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- Ega-Master 31-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- Ega-Master 14-Piece 1 in Shallow Impact Socket & Wrench Set
- Ega-Master 25-Piece 1/2 in Hand Operated, Plug Socket Socket & Wrench Set
- BETA 13-Piece 1/2 in Bi-Hexagonal Socket Set
- BETA 13-Piece 1/2 in 12 Point Socket Set
- BETA 8-Piece 1/2 in Hexagon Socket Set
- Ega-Master 14-Piece 3/4 in Hand Operated Socket & Wrench Set
