BETA 13-Piece 1/2 in Bi-Hexagonal Socket Set

Subtotal (1 unit)*

€119.98

(exc. VAT)

€147.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.98

*price indicative

RS Stock No.:
225-5709
Mfr. Part No.:
920B/SB13
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

13

Socket Type

Bi-Hexagonal

VDE/1000V Approved

No

Insulated

No

Non-Sparking

No

Set Contents

10-11-12-13-14-15-16 17-18-19-20-21-22 mm

Drive Type

Square

RoHS Status: Exempt

The BETA 920B series socket set. This set contains 30 bi-hex type hand sockets having different socket sizes.

1/2 inch female square drive

Chrome plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy