BETA 22-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 600-086
- Mfr. Part No.:
- 920A/C17HR
- Manufacturer:
- BETA
Subtotal (1 unit)*
€414.89
(exc. VAT)
€510.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.89 |
*price indicative
- RS Stock No.:
- 600-086
- Mfr. Part No.:
- 920A/C17HR
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 22 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Material | Foam, Metal | |
| Drive Type | Square | |
| Set Contents | T- Handle, Sockets, Extension Bar, Universal Joints, Ratchet | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 22 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Material Foam, Metal | ||
Drive Type Square | ||
Set Contents T- Handle, Sockets, Extension Bar, Universal Joints, Ratchet | ||
RoHS Status: Exempt
The BETA Assortment includes 17 Hexagon Sockets and 5 Accessories in a hard foam tray, housed in a metal case. It features a ratchet with a rotating handle and measures 420x185x60 mm for durable and organized storage.
5.1 kg weight
New rotating ratchet is ideal for jobs in small areas
Related links
- BETA 8-Piece 1/2 in Hexagon Socket Set
- BETA 13-Piece 1/2 in Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- BETA 1/2 in Hexagon Socket Set
- STAHLWILLE 22-Piece 1/2 in Hexagon Socket Set
- SAM 22-Piece 1/2 in Hexagon Socket Set
- Expert by Facom 22-Piece 1/2 in Hexagon Socket Set
- BETA 13-Piece 1/2 in 6 Point Socket Set
