BETA 8-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 225-5594
- Mfr. Part No.:
- 920A/SB8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€101.75
(exc. VAT)
€125.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.75 |
*price indicative
- RS Stock No.:
- 225-5594
- Mfr. Part No.:
- 920A/SB8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Non-Sparking | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 8 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Non-Sparking No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA set of hexagon sockets has 1/2 inch drive size. It consists of 8 sockets of different sizes and it is chrome-plated.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 8-Piece 1/2 in Hexagon Socket Set
- BETA 22-Piece 1/2 in Hexagon Socket Set
- BETA 13-Piece 1/2 in Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- BETA 8-Piece 1/4 in Bit Socket Accessory
- BETA 1/2 in Hexagon Socket Set
- Facom 8-Piece 1/4 in Hexagon Socket Set
- BETA 8-Piece 1/2 in Standard Socket Set
