SAM 22-Piece 1/2 in Hexagon Socket Set

Subtotal (1 unit)*

€199.94

(exc. VAT)

€245.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€199.94

*price indicative

RS Stock No.:
282-8739
Mfr. Part No.:
75-SH22A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

22

Socket Type

Hexagon

VDE/1000V Approved

No

Standards/Approvals

NF ISO 3316, NF ISO 2725-1, NF ISO 1711-1, NF ISO 3315

Set Contents

Box of 22 Sockets 1/2 in 6-Flat

Drive Type

Hexagonal

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Socket set consist case of 22 1/2 inch hexagonal tools in mm.

Compliance to NF ISO 3315 and NF ISO 3316

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy