BETA 27-Piece 1/4 in Socket Set
- RS Stock No.:
- 616-770
- Mfr. Part No.:
- 860/C27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€107.06
(exc. VAT)
€131.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.06 |
*price indicative
- RS Stock No.:
- 616-770
- Mfr. Part No.:
- 860/C27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 27 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 27 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Bit and Ratchet Set is a compact and versatile kit designed for precision work in tight spaces. It includes a reversible ratchet with an articulated handle, 25 color-coded bits for quick identification, a connector, and a durable plastic case for organized storage.
5° take up angle for fine control in confined areas
Knurled head and sealing magnet for quick handling and secure bit retention
Compact plastic case for easy transport and organization
Related links
- BETA 38-Piece 1/4 in Hexagon Socket Socket Set
- Facom 27-Piece 1/2 in 12 Point Bit Socket Set
- SAM 27-Piece 1/2 in Bi-Hexagonal Socket Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket Set
- SAM 27-Piece 1/2 in 12 Point Socket Set
- SAM 27-Piece 1/2 in Hexagon Socket Set
- Facom 27-Piece 1/4 in 6 Point Extension Wrench & Socket Set
