SAM 27-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 256-4612
- Mfr. Part No.:
- 75-SH27M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-4612
- Mfr. Part No.:
- 75-SH27M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 27 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Socket Size | 8 9 10 11 12 13 14 15 16 17 18 19 21 22 23 24 25 26 27 29 30 32 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 3315, NF ISO 2725-1, NF ISO 3316 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 27 | ||
Socket Type Hexagon | ||
Insulated No | ||
Socket Size 8 9 10 11 12 13 14 15 16 17 18 19 21 22 23 24 25 26 27 29 30 32 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 1711-1, NF ISO 3315, NF ISO 2725-1, NF ISO 3316 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 27 tools includes sockets, center reversal ratchet, straight extensions, universal joint and reducer.
Suitable for residential and industrial application
Related links
- SAM 27-Piece 1/2 in 6 Point Socket Set
- SAM 27-Piece 1/2 in Bi-Hexagonal Socket Set
- SAM 27-Piece 1/2 in 12 Point Socket Set
- SAM 22-Piece 1/2 in Hexagon Socket Set
- SAM 24-Piece 1/2 in Hexagon Socket Set
- SAM 27-Piece 1/3 in Bi-Hexagonal Ratchet Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- Bahco 10-Piece 1/2 in Hexagon Socket Set
