HAZET 25-Piece 1/2 in Square Socket Set
- RS Stock No.:
- 644-946
- Mfr. Part No.:
- 900
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€523.39
(exc. VAT)
€643.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €523.39 |
*price indicative
- RS Stock No.:
- 644-946
- Mfr. Part No.:
- 900
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 25 | |
| Socket Type | Square | |
| Overall Length | 355mm | |
| Drive Type | Square | |
| Set Contents | 10 To 32 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 25 | ||
Socket Type Square | ||
Overall Length 355mm | ||
Drive Type Square | ||
Set Contents 10 To 32 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Hex socket set designed for manual operation. This product is packaged within a Durable plastic box, accommodating 25 essential tools Ideal for various tasks. The inclusion of a safety-insert system featuring a two-component soft foam insert ensures secure storage and accessibility of tools while maintaining their integrity. Made in Germany, it reflects superior craftsmanship and attention to detail, making it an indispensable addition for both professionals and DIY enthusiasts alike.
The Compact plastic box is designed for ease of transport and organisation
Features a safety-insert system to securely hold tools in place
Equipped with a two-component soft foam insert for added protection
Insert is also compatible with the HAZET Assistent, enhancing versatility
Constructed with Durable materials, ensuring longevity and reliability
Suitable for manual operation, catering to a wide range of applications
Includes 25 tools, offering a comprehensive selection for various projects
Dimensions of the box are 355 mm x 235 mm x 65 mm for optimal storage
Weighs only 5.28 kg, making it lightweight and easy to handle
Related links
- HAZET 25-Piece 1/2 in Square Socket Set
- HAZET 30-Piece 1/2 in Square Socket Set
- HAZET 10-Piece 1/2 in Square Socket Set
- HAZET 44-Piece 1/2 in Square Socket Set
- HAZET 9-Piece 1/2 in Square Socket Set
- HAZET 15-Piece 1/2 in Square Socket Set
- HAZET 35-Piece 1/2 in Square Socket Set
- HAZET 25-Piece Twist Set 1 mm Min, HSS Bits
