HAZET 59-Piece 1/4 in Hexagon, Square Socket Set
- RS Stock No.:
- 644-887
- Mfr. Part No.:
- 2200SC-32
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€236.56
(exc. VAT)
€290.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.56 |
*price indicative
- RS Stock No.:
- 644-887
- Mfr. Part No.:
- 2200SC-32
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 59 | |
| Socket Type | Hexagon, Square | |
| Overall Length | 210mm | |
| Set Contents | T10 to T40 | |
| Drive Type | Hexagonal, Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 59 | ||
Socket Type Hexagon, Square | ||
Overall Length 210mm | ||
Set Contents T10 to T40 | ||
Drive Type Hexagonal, Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET smart case offers a highly practical and efficient tool solution designed for manual operation. This innovative product features a foldable design that prioritises both compactness and user convenience, allowing for easy transport and storage. The tool holder is crafted to ensure that tools remain securely in place, preventing any rolling or rattling during use. With a design primarily focused on functionality, the smart case stands out as an essential item for those seeking a refined, user-friendly approach to their tool management.
Durable construction MADE in Germany ensures reliability and quality
Compact, foldable design optimises space for easy portability
Innovative materials provide a pleasant surface feel and easy cleaning
Magnetic fastener allows for quick access to tools and reduces wear
Stable tool storage enhances visibility and accessibility
Holds a maximum number of tools efficiently for excellent organisation
Foldable design allows for flat storage or functionality similar to a tablet case
Related links
- HAZET 50-Piece 1/4 in Hexagon Socket Set
- HAZET 32-Piece 3/8 in Square Socket Set
- HAZET 17-Piece 3/8 in Square Socket Set
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 9-Piece 1/2 in Square Socket Set
- HAZET 30-Piece 1/4 in Square Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
- HAZET 47-Piece 1/4 in Square Socket Set
