HAZET 47-Piece 1/4 in Square Socket Set
- RS Stock No.:
- 644-884
- Mfr. Part No.:
- 953SPC
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€304.69
(exc. VAT)
€374.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.69 |
*price indicative
- RS Stock No.:
- 644-884
- Mfr. Part No.:
- 953SPC
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 47 | |
| Socket Type | Square | |
| Overall Length | 355mm | |
| Drive Type | Square | |
| Set Contents | T10 to T30 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 47 | ||
Socket Type Square | ||
Overall Length 355mm | ||
Drive Type Square | ||
Set Contents T10 to T30 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Socket wrench set showcases a top-quality tool kit designed for manual operation. It brings together an extensive collection of 47 tools, housed within a robust plastic box featuring a safety insert system with a two-component soft foam insert. This ensures tools are held securely while also being easy to access. Made in Germany, the kit promises durability and reliability for various applications, making it an Ideal choice for both professional and home environments. The Compact dimensions and net weight of 3.2 kg offer great portability while delivering substantial functionality, ensuring users can rely on it for accurate and efficient operations.
Includes 47 essential tools for versatile applications
Compact dimensions of 355 mm x 235 mm x 65 mm enhance portability
Lightweight design at 3.2 kg ensures easy handling
Durable plastic box provides protection and organisation of tools
Features a safety insert system with a two-component soft foam insert to secure tools
Made in Germany, reflecting high manufacturing standards
Suitable for both professional and DIY use, enhancing usability
Offers a variety of drive sizes, accommodating different needs and preferences
Related links
- HAZET 47-Piece 1/4 in Square Socket Set
- HAZET 30-Piece 1/4 in Square Socket Set
- HAZET 33-Piece 1/4 in Square Socket Set
- HAZET 38-Piece 1/4 in Square Socket Set
- HAZET 18-Piece 3/4 in Square Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
- HAZET 30-Piece 1/2 in Square Socket Set
- HAZET 10-Piece 1/2 in Square Socket Set
