HAZET 50-Piece 1/4 in Hexagon Socket Set

Subtotal (1 unit)*

€191.23

(exc. VAT)

€235.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.23

*price indicative

RS Stock No.:
644-895
Mfr. Part No.:
2200SC-2
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

50

Socket Type

Hexagon

Overall Length

130mm

Drive Type

Hexagonal

Set Contents

T10  to T40

Non Compliant

COO (Country of Origin):
DE
The HAZET Compact toolset designed for manual operation, offering a well-organised solution for carrying and using a wide array of tools. Constructed with easy-to-clean materials, this toolset combines the sleekness of a soft surface with the durability of a hard-shell toolbox, making it both lightweight and robust. Made in Germany, it features a foldable design, allowing it to maximise tool storage while providing stability and quick access. With a focus on both functionality and aesthetic appeal, this toolset is the perfect companion for professionals and DIY enthusiasts alike, providing an optimum Overview and easy removal of essential tools.

Developed and produced in Germany, ensuring high-quality craftsmanship

Innovative, foldable design optimises tool storage without sacrificing space

Easy to clean materials provide convenience and maintain a pleasing appearance

Durable tool holder prevents tools from rolling or rattling during transport

Magnetic fastener allows for quick access while ensuring long-lasting use

Stable construction enhances tool accessibility and organisation

Features a Compact size of 130 mm x 118 mm x 50 mm for easy portability

Contains a comprehensive set of 50 tools catered for diverse tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy