HAZET 36-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 644-939
- Mfr. Part No.:
- 853-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€279.55
(exc. VAT)
€343.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.55 |
*price indicative
- RS Stock No.:
- 644-939
- Mfr. Part No.:
- 853-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 36 | |
| Socket Type | Hexagon | |
| Overall Length | 185mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 36 | ||
Socket Type Hexagon | ||
Overall Length 185mm | ||
Drive Type Hexagonal | ||
Non Compliant
- COO (Country of Origin):
- CH
The HAZET Socket set serves as a comprehensive resource for the 36-piece tool set designed for manual operation, encompassing an array of screwdrivers and bits suited for various applications. The kit's meticulously organised components are housed in a robust plastic box, ensuring easy access and effective storage. This product is MADE in Germany, reflecting a commitment to high-quality craftsmanship. Its thoughtfully crafted safety-insert system features a two-component soft foam insert, making it suitable for use with the HAZET Assistent. With dimensions measuring 185 mm x 153 mm x 52 mm and a net weight of 0.72 kg, this tool set is perfectly sized for both professional and DIY enthusiasts. Each tool within the set is designed to optimise functionality, providing reliable, efficient performance across a broad spectrum of tasks.
Includes 36 varied tools for comprehensive utility
Housed in a Durable plastic box for organised storage
Features Safety-Insert-System with two-component soft foam insert
Insert compatible with HAZET Assistent for added versatility
Designed specifically for manual operation, promoting ease of use
Dimensions provide a Compact yet functional design suitable for various spaces
Net weight of 0.72 kg enhances portability without compromising strength
Related links
- HAZET 50-Piece 1/4 in Hexagon Socket Set
- Wera 26-Piece 1/4 in Hexagon Socket Set
- Bahco 25-Piece 1/4 in Hexagon Socket Set
- HAZET 3-Piece 1/2 in Hexagon Socket Set
- BETA 12-Piece 1/4 in Hexagon Socket Set
- Facom 30-Piece 1/4 in Hexagon Socket Set
- Wera 13-Piece 1/4 in Hexagon Socket Set
- Teng Tools 24-Piece 1/4 in Hexagon Socket Set
