Facom 9-Piece 1/2" 12 Point Socket Set
- RS Stock No.:
- 659-000
- Mfr. Part No.:
- S.41E
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€53.94
(exc. VAT)
€66.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.94 |
*price indicative
- RS Stock No.:
- 659-000
- Mfr. Part No.:
- S.41E
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2" | |
| Number of Pieces | 9 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Set Contents | Standard sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2" | ||
Number of Pieces 9 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Set Contents Standard sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Socket Set includes 9 pieces of 1/2in 12-point metric sockets ranging from 8mm to 16mm. The warranty period for each item in this set should be referred to for information on coverage.
Organized on a metal rack (CKS95) for easy access and storage
Related links
- Facom 7-Piece 12.7 mm 12 Point Socket Set
- Facom 7-Piece 12.7 mm 6 Point Socket Set
- Facom 7-Piece 3/8 in Hexagon Socket Set
- Facom 7-Piece 1/2 in 12 Point Socket Set
- Facom 21-Piece 12.7 mm 12 Point Socket Set
- Facom 9-Piece 12.7 mm 12 Point Socket Set
- Facom 6-Piece 12.7 mm 12 Point Socket Set
- Facom 54-Piece 12.7 mm 12 Point Socket Set
