Facom 9-Piece 1/2" 12 Point Socket Set

Subtotal (1 unit)*

€64.61

(exc. VAT)

€79.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.61

*price indicative

RS Stock No.:
279-9639
Mfr. Part No.:
S.41E
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2"

Number of Pieces

9

Socket Type

12 Point

VDE/1000V Approved

No

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

No

Set Contents

Standard sockets

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
FR

1/2 " double hexagon sets, OGV® profile


OGV® profile - curved arch profile with interlinking radii enables greater force transmission via larger contact surfaces instead of edges

Results in a longer life; screw does not get stuck in the socket

Grips worn screws and fixing nuts

OGV® 1/2 " double hexagon socket set comprising:


S.40E: 8- 9- 10- 11- 12- 13- 14- 15- 16 mm (570 g)

S.41E: 17- 18- 19- 21- 22- 23- 24 mm (690 g)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy