Bahco 13-Piece 1/4 in Bit Socket Set
- RS Stock No.:
- 697-194
- Mfr. Part No.:
- S13MC10.5
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€45.73
(exc. VAT)
€56.25
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.73 |
*price indicative
- RS Stock No.:
- 697-194
- Mfr. Part No.:
- S13MC10.5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 13 | |
| Socket Type | Bit | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 13 | ||
Socket Type Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 inch square drive socket set with metric hex profile is a 13-piece kit that includes 10 bi-hex sockets 1/4 inch standard A6700DM in sizes 4, 5, 6, 7, 8, 10, 11, 12, 13, and 14 mm, along with one 1/4 inch metal handle short quick release ratchet 6950MHS.
1 universal joint 1/4 inch 6966
1 wobble extension bar 1/4 inch 6960W-4 and 100 mm
Related links
- Bahco 13-Piece 1/4 in Hexagon Socket Set
- Bahco 13-Piece 1/2 in Hexagon Impact Socket
- Milwaukee 13-Piece 1/4 in Torx Bit Socket Set
- GearWrench 13-Piece 1/4 in Bit Driver Standard Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Facom 46-Piece 1/4 in Bit Bit Socket Set
- Wera 42-Piece 1/4 in Bit Socket Set
- Wera 8-Piece 1/4 in Bit Socket Set
