Facom 46-Piece 1/4 in Bit Bit Socket Set

Subtotal (1 kit)*

€308.40

(exc. VAT)

€379.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€308.40

*price indicative

RS Stock No.:
216-563
Mfr. Part No.:
MODM.R181-36
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bit Socket Set

Drive Size

1/4in

Number of Pieces

46

Socket Type

Bit

Overall Length

150mm

Standards/Approvals

RoHS

Drive Type

6 Point Socket

COO (Country of Origin):
FR
The Facom 1/4 inch Socket Set with Foam Module has 46 pieces. It is a versatile and well-organized tool kit, designed to fit perfectly into CHRONO XL, CHRONO+, JET XL, JET+ roller cabinets, and MBOX.L boxes. This set includes a high performance 1/4 inch ratchet , 10 metric 6-point sockets ranging from 5.5 mm to 14 mm, two 1/4 inch extensions, a 1/4 inch universal joint, a 1/4 inch sliding handle and a 1/4 inch screwdriver handle.

EXR.1 bits for Resistorx screws

8-piece metric spherical head key set

EP.1T bits for Philips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy