IRIMO 11-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 709-018
- Mfr. Part No.:
- 109-11-4
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€49.70
(exc. VAT)
€61.13
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.70 |
*price indicative
- RS Stock No.:
- 709-018
- Mfr. Part No.:
- 109-11-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 11 | |
| Socket Type | Hexagon | |
| Overall Length | 232mm | |
| Socket Size | 14 mm | |
| Finish | Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3124 | |
| Drive Type | Hex | |
| Set Contents | 11 Pieces Of Socket | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 11 | ||
Socket Type Hexagon | ||
Overall Length 232mm | ||
Socket Size 14 mm | ||
Finish Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3124 | ||
Drive Type Hex | ||
Set Contents 11 Pieces Of Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 1/4 inch Hexagonal Socket Set in Rail offers a comprehensive selection for both professional and DIY enthusiasts. Designed with precision, this 11-piece set holds various metric hex sockets, ensuring you have the right tool for any fastening job. Crafted with a chrome-plated bright finish, each piece is not only aesthetically pleasing but also provides durability against wear and tear. The set adheres to stringent standards, including DIN 3120, DIN 3124, and DIN 3122, guaranteeing reliability in performance. Packaged for convenient display and easy access, this socket set is perfect for those who Value efficiency in their toolbox.
Chrome plated for a bright finish that resists corrosion
Compact design allows for easy storage and organisation
Complies with DIN standards for enhanced quality assurance
Sockets feature a secure fit for preventing slippage during use
Hang sell presentation enhances visibility and accessibility in retail environments
Ideal for both professional tradespeople and home DIY projects
Related links
- IRIMO 13-Piece 1/4 in Hexagon Socket Set
- IRIMO 37-Piece 1/4 in Hexagon Socket Set
- IRIMO 23-Piece 1/4 in Hexagon Socket Set
- IRIMO 35-Piece 1/4 in Hexagon Socket Set
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 101-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 108-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
