IRIMO 101-Piece 1/4;1/2 in Hexagon Socket Set
- RS Stock No.:
- 711-647
- Mfr. Part No.:
- 129-101-4
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€123.17
(exc. VAT)
€151.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.17 |
*price indicative
- RS Stock No.:
- 711-647
- Mfr. Part No.:
- 129-101-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/4;1/2in | |
| Number of Pieces | 101 | |
| Socket Type | Hexagon | |
| Socket Size | 1/4-1/2 Hex | |
| Finish | Bright Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3124 | |
| Set Contents | Universal Joint | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/4;1/2in | ||
Number of Pieces 101 | ||
Socket Type Hexagon | ||
Socket Size 1/4-1/2 Hex | ||
Finish Bright Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3124 | ||
Set Contents Universal Joint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Socket set provides a comprehensive solution for both professional mechanics and DIY enthusiasts. Designed for versatility, this high-quality collection features an array of chrome vanadium alloy steel sockets, ensuring durability and performance. Packaged in a robust high-density polyethylene box with metal latches, it ensures secure storage and easy portability. The set includes hex sockets in various metric sizes, allowing for seamless compatibility with a wide range of fasteners, making it an indispensable tool for any workshop. With its chrome plated bright finish, this socket set not only looks professional but also resists corrosion, maintaining its functionality for years to come.
Made from high-density polyethylene for durability
Includes hex sockets in multiple metric sizes for versatility
Constructed from chrome vanadium alloy steel for enhanced strength
Features a chrome plated bright finish to resist corrosion
Packaged in a sturdy box with metal latches for secure storage
Perfect for both professional and home workshops
Compact and portable design facilitates easy transport
Related links
- IRIMO 108-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 103-Piece 1/4;1/2 in Bi-Hex Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 10-Piece 1/2 in Hexagon Socket Set
- IRIMO 12-Piece 1/2 in Hexagon Socket Set
- IRIMO 9-Piece 1/2 in Hexagon Socket Set
- IRIMO 58-Piece 1/4 in Hexagon Socket Set
