IRIMO 35-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 711-633
- Mfr. Part No.:
- 109-35-4
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€32.64
(exc. VAT)
€40.15
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.64 |
*price indicative
- RS Stock No.:
- 711-633
- Mfr. Part No.:
- 109-35-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 35 | |
| Socket Type | Hexagon | |
| Socket Size | 1/4 in | |
| Finish | Bright Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3124 | |
| Set Contents | Metric Sizes | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 35 | ||
Socket Type Hexagon | ||
Socket Size 1/4 in | ||
Finish Bright Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3124 | ||
Set Contents Metric Sizes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 1/4 inch Socket hex and bit set designed for both professionals and DIY enthusiasts, offering an extensive array of tools housed in a robust, high-density polyethylene box. This 35-piece set ensures that you have all the essential hex sockets in metric sizes, making it an indispensable addition to your toolkit. Crafted from Durable chrome vanadium alloy steel, each piece features a chrome plated bright finish for enhanced longevity and corrosion resistance. This set not only promotes organized storage but also simplifies tasks by providing multiple sizes to tackle various jobs efficiently.
Includes 35 pieces for comprehensive job coverage
Features hex sockets in metric sizes for versatility
Constructed from chrome vanadium alloy steel for durability
Chrome plated finish delivers corrosion resistance
Housed in a sturdy high-density polyethylene box for easy storage
Set contains various hex key and socket sizes to meet diverse requirements
Lightweight design weighing only 1200 g for easy handling
Incorporates multiple extensions and a universal joint for extended reach and flexibility
Ideal for both professional mechanics and home DIY projects
Related links
- IRIMO 13-Piece 1/4 in Hexagon Socket Set
- IRIMO 37-Piece 1/4 in Hexagon Socket Set
- IRIMO 23-Piece 1/4 in Hexagon Socket Set
- IRIMO 11-Piece 1/4 in Hexagon Socket Set
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 101-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 108-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
