IRIMO 21-Piece 3/4 Hexagon Socket Set

Subtotal (1 unit)*

€208.75

(exc. VAT)

€256.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€208.75

*price indicative

RS Stock No.:
711-637
Mfr. Part No.:
139-21-4
Manufacturer:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Socket Set

Drive Size

3/4

Number of Pieces

21

Socket Type

Hexagon

Socket Size

3/4

Finish

Bright Chrome Plated

Standards/Approvals

ISO 10102

Set Contents

Sockets

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO 3/4 inch Metric Hex Socket Set is an essential toolkit designed for precision and ease of use in various mechanical applications. This comprehensive set includes 21 pieces of chrome-plated sockets in metric sizes, each crafted to meet DIN and ISO standards for durability and reliability. Housed in a robust high-density polyethylene box with metal latches, it ensures organised storage and protection for your tools. Whether you are a professional mechanic or a DIY enthusiast, this 3/4 inch socket set provides the versatility needed for your tasks, streamlining maintenance and assembly work with its efficient design.

Includes 21 precision-engineered hex sockets catering to a variety of tasks

Manufactured with a chrome-plated finish for enhanced durability and corrosion resistance

Complies with DIN 3120, DIN 3124, DIN 3122, and ISO 10102 standards for quality assurance

High-density polyethylene case features metal latches for secure storage and portability

Wide range of socket sizes from 19 mm to 50 mm, suitable for extensive applications

Includes extensions and a ratchet head for added versatility in hard-to-reach areas

Compact design promotes efficient use of space while maintaining comprehensive tool availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy