Teng Tools 1-Piece 1/2 in 6 Point Standard Socket
- RS Stock No.:
- 810-974
- Mfr. Part No.:
- M1205086-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.64 |
*price indicative
- RS Stock No.:
- 810-974
- Mfr. Part No.:
- M1205086-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 38mm | |
| Socket Size | 20 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 3120 | |
| Drive Type | Hex | |
| Set Contents | Socket Clip | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 38mm | ||
Socket Size 20 mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals 3120 | ||
Drive Type Hex | ||
Set Contents Socket Clip | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch drive 6 point socket provides a robust solution for various mechanical applications, ensuring a secure connection and optimal torque delivery during use.
6-point single hexagon design offers enhanced grip
Chrome vanadium construction ensures durability and longevity
Satin finish improves handling during operation
Features a retention groove for ball detent security
Related links
- Teng Tools 1-Piece 3 6 Point Standard Socket
- Teng Tools 10-Piece 3 6 Point Standard Socket
- Bahco 16-Piece 1/4 in 6 Point Standard Socket Set
- Teng Tools 3/8 in Drive 18 mm 6 Point Standard, 29mm Overall Length
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- Teng Tools 1-Piece Centre Punch 5mm Shank
- Teng Tools 1-Piece Spanner Chrome Vanadium
