Teng Tools 1-Piece 3 6 Point Standard Socket
- RS Stock No.:
- 810-265
- Mfr. Part No.:
- M3405336-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€23.04
(exc. VAT)
€28.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.04 |
*price indicative
- RS Stock No.:
- 810-265
- Mfr. Part No.:
- M3405336-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Overall Length | 56mm | |
| Socket Size | 33 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 3120 | |
| Set Contents | Socket clip | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Overall Length 56mm | ||
Socket Size 33 mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals 3120 | ||
Set Contents Socket clip | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/4-inch socket is designed for optimal grip and precision applications, featuring a 6-point design that enhances torque delivery and stability when tackling tough jobs.
Crafted from chrome vanadium for enhanced durability
Satin finish improves handling and grip during use
Retention groove secures socket connection to the drive end
Manufactured in compliance with DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for easy storage on a rail
Related links
- Teng Tools 1-Piece 1/2 in 6 Point Standard Socket
- Teng Tools 10-Piece 3 6 Point Standard Socket
- Teng Tools 3/8 in Drive 18 mm 6 Point Standard, 29mm Overall Length
- Bahco 16-Piece 1/4 in 6 Point Standard Socket Set
- Teng Tools 9-Piece 3/8 in 6 Point Socket T-Bar
- Teng Tools 1/4 in Drive 3/16 in 6 Point Socket, 49.5mm Overall Length
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 3/4 in Drive 38 mm Standard 6 Point Socket, 60mm Overall Length
