Teng Tools 9-Piece 1 Bit Standard Socket
- RS Stock No.:
- 809-673
- Mfr. Part No.:
- M1209
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€169.97
(exc. VAT)
€209.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.97 |
*price indicative
- RS Stock No.:
- 809-673
- Mfr. Part No.:
- M1209
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Drive Size | 1 | |
| Number of Pieces | 9 | |
| Socket Type | Bit | |
| Overall Length | 100mm | |
| Socket Size | 12 | |
| Finish | Satin | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Set Contents | Bit Sockets | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Drive Size 1 | ||
Number of Pieces 9 | ||
Socket Type Bit | ||
Overall Length 100mm | ||
Socket Size 12 | ||
Finish Satin | ||
Material Steel | ||
Standards/Approvals ISO | ||
Set Contents Bit Sockets | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket offers a reliable solution for accessing multi spline Ribe type fastenings, ensuring optimum performance and durability in demanding applications.
Constructed from Chrome vanadium and S2 steel for enhanced strength
Features a retention groove for secure socket connection
Satin finish improves grip during handling
Supplied with a metal socket clip for easy storage
Designed specifically for 1/2 inch drive applications
Lightweight at just 110g for ease of use
Related links
- Teng Tools 9-Piece 1/2 in Bit Clip
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 1/2 in Bit Bit Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/2 in TX-E Socket Set
- Teng Tools 9-Piece 1/2 in Hexagon Socket Set
- Teng Tools 9-Piece 3/8 in Bit Clip
