Teng Tools 9-Piece 1/2 in Bit Bit Set
- RS Stock No.:
- 810-809
- Mfr. Part No.:
- M1209TX
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€155.88
(exc. VAT)
€191.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.88 |
*price indicative
- RS Stock No.:
- 810-809
- Mfr. Part No.:
- M1209TX
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Bit | |
| Insulated | No | |
| Socket Size | 1/2 in | |
| Finish | Satin | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Set Contents | TX Bit Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit Set | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Bit | ||
Insulated No | ||
Socket Size 1/2 in | ||
Finish Satin | ||
Material Steel | ||
Standards/Approvals ISO | ||
Set Contents TX Bit Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Long TX Bit Socket Clip Rail Set offers a comprehensive selection of nine essential pieces for automotive and maintenance applications, designed to facilitate precision fastening in TX holes.
Includes nine long TX bit sockets for diverse fastening tasks
Chrome vanadium construction ensures durability and long-term use
S2 steel bits are pressed into the sockets for enhanced strength
Satin finish provides better grip during handling
Related links
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 3/8 in Bit Bit Set
- Teng Tools 9-Piece 1/2 in Bit Clip
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Teng Tools 9-Piece 3 Bit Bit Set
- Teng Tools 9-Piece 1 Bit Standard Socket
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/2 in TX-E Socket Set
