Teng Tools 9-Piece 1/4 in Bit Socket Set
- RS Stock No.:
- 810-250
- Mfr. Part No.:
- M1409HN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€52.20
(exc. VAT)
€64.21
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.20 |
*price indicative
- RS Stock No.:
- 810-250
- Mfr. Part No.:
- M1409HN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 9 | |
| Socket Type | Bit | |
| Socket Size | 3 | |
| Finish | Satin | |
| Material | Steel | |
| Standards/Approvals | DIN 7422 | |
| Set Contents | 9-piece set | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 9 | ||
Socket Type Bit | ||
Socket Size 3 | ||
Finish Satin | ||
Material Steel | ||
Standards/Approvals DIN 7422 | ||
Set Contents 9-piece set | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools hex bit socket clip rail set offers a comprehensive collection of nine metric sockets designed for versatility in various mechanical applications. Crafted for efficiency, these tools simplify drive management without compromising on durability and functionality.
High-quality sockets MADE from chrome vanadium and S2 steel for enhanced corrosion resistance
Broad application range accommodates common in-hex screws with sizes from 3 to 12 mm
Clearly organised clip rail facilitates easy tool identification and efficient storage
Related links
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 1/2 in Bit Bit Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/2 in TX-E Socket Set
- Teng Tools 9-Piece 1/2 in Hexagon Socket Set
- Teng Tools 9-Piece 1/2 in Bit Clip
- Teng Tools 9-Piece 1 Bit Standard Socket
- Teng Tools 7-Piece 1/4 in Bit Socket Set
