Teng Tools 8-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 809-960
- Mfr. Part No.:
- T1408
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€75.73
(exc. VAT)
€93.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.73 |
*price indicative
- RS Stock No.:
- 809-960
- Mfr. Part No.:
- T1408
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 8 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| Overall Length | 125mm | |
| Socket Size | 1/4 in | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | DIN and ISO | |
| Set Contents | Socket | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 8 | ||
Socket Type 6 Point | ||
Insulated No | ||
Overall Length 125mm | ||
Socket Size 1/4 in | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals DIN and ISO | ||
Set Contents Socket | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch socket set features a comprehensive collection of 8 metric sockets designed for efficient fastening and loosening tasks. Its Compact design makes it perfect for both professional and home use, ensuring reliability and convenience.
Regular 6-point single hexagon sockets provide superior grip
Crafted from chrome vanadium for durability and long-lasting performance
Comes in a unique case with a snap lock for secure storage
Features a hard-wearing hinge with a metal pin for enhanced longevity
Related links
- Teng Tools 8-Piece 1 6 Point Socket Set
- Teng Tools 8-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 8-Piece 1/2 in Tool Set
- Teng Tools 14-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 35-Piece 1/4 in 6 Point Socket Set
