Teng Tools 8-Piece 1/2 in Bi-Hexagonal Socket Set
- RS Stock No.:
- 198-2089
- Mfr. Part No.:
- M1207
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€93.58
(exc. VAT)
€115.10
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.58 |
*price indicative
- RS Stock No.:
- 198-2089
- Mfr. Part No.:
- M1207
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 8 | |
| Socket Type | Bi-Hexagonal | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 13-24 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN3120/3124, ISO2725 | |
| Set Contents | 13-24 mm Sockets mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 8 | ||
Socket Type Bi-Hexagonal | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 13-24 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN3120/3124, ISO2725 | ||
Set Contents 13-24 mm Sockets mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools 8 piece 1/2in drive deep metric 12 point socket clip rail set has the most commonly used sizes from 10 to 19mm. It is made up of chrome vanadium with satin finish. It is available with 6 point single hexagon socket for a better grip.
Ball bearing recess on the female end to grip the ratchet or power bar
Supplied with a clip rail with socket clips for easy storage as a set
Designed and manufactured to DIN3120/3124 and ISO2725
Related links
- Teng Tools 12-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 21-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 18-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 15-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 8-Piece 1 6 Point Socket Set
- Teng Tools 8-Piece 1/4 in 6 Point Socket Set
- SAM 27-Piece 1/2 in Bi-Hexagonal Socket Set
