Teng Tools 32-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 838-169
- Mfr. Part No.:
- TTAF32
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€118.68
(exc. VAT)
€145.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.68 |
*price indicative
- RS Stock No.:
- 838-169
- Mfr. Part No.:
- TTAF32
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 32 | |
| Socket Type | 6 Point | |
| Overall Length | 265mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Set Contents | 3/8 in Socket 6 pt AF 9/16 in | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 32 | ||
Socket Type 6 Point | ||
Overall Length 265mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
Set Contents 3/8 in Socket 6 pt AF 9/16 in | ||
- COO (Country of Origin):
- TW
The Teng Tools socket set is a comprehensive collection of regular and deep 6-point sockets designed for versatility and precision in various applications. This set includes 32 pieces and features both 1/4 inch and 3/8 inch drives.
Constructed from chrome vanadium for enhanced durability
Sockets are organised in a convenient tool tray module size 1 (TT1)
Manufactured in accordance with DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 32-Piece 1/4 in 12 Point Socket Set
- Facom 32-Piece 1/4 in 6 Point Socket Set
- Teng Tools 32-Piece 3/4 in Regular Socket Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 35-Piece 1/4 in 6 Point Socket Set
- Teng Tools 15-Piece 1/4 in 6 Point Socket Set
- Teng Tools 22-Piece 1/4 in 6 Point Socket Set
