Teng Tools 1 piece Chrome Vanadium Extractor
- RS Stock No.:
- 810-414
- Mfr. Part No.:
- ST12506-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.68
(exc. VAT)
€27.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.68 |
*price indicative
- RS Stock No.:
- 810-414
- Mfr. Part No.:
- ST12506-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 1 | |
| Product Type | Extractor | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 1 | ||
Product Type Extractor | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractor socket is designed for efficiently removing rounded or damaged bolts and studs, ensuring versatility with reversible functionality for both clockwise and anti-clockwise threads.
Made from Durable chrome vanadium for long-lasting performance
Sized at 6mm, catering to a variety of extraction needs
Reversible design allows for use on both clockwise and anti-clockwise threads
Compatible with a 1/2 inch drive ratchet and accessories for expanded usability
Net weight of 131g makes it easy to handle during use
Related links
- Teng Tools 1 piece Chrome Vanadium Extractor
- Teng Tools 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1 piece Chrome Molybdenum Extractor
- Teng Tools 5 piece Chrome Vanadium Screw Extractor Set
- BETA 1 piece Chrome Vanadium Steel Screw Extractor
- BETA 1 piece Chrome Vanadium Screw Extractor
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Teng Tools 1-Piece Spanner Chrome Vanadium
