Teng Tools 11-Piece 1/2 in Tool Set
- RS Stock No.:
- 838-165
- Mfr. Part No.:
- TT9207
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€141.48
(exc. VAT)
€174.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.48 |
*price indicative
- RS Stock No.:
- 838-165
- Mfr. Part No.:
- TT9207
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 11 | |
| Overall Length | 265mm | |
| Finish | Chrome | |
| Material | Chrome Molybdenum | |
| Drive Type | Socket | |
| Set Contents | Retaining Ring 24 x 4.0 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Drive Size 1/2in | ||
Number of Pieces 11 | ||
Overall Length 265mm | ||
Finish Chrome | ||
Material Chrome Molybdenum | ||
Drive Type Socket | ||
Set Contents Retaining Ring 24 x 4.0 mm | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket accessories set is designed for professional use, offering a comprehensive selection of extension bars and adaptors meticulously organised for efficient tool management.
Includes 11 pieces Ideal for a variety of tasks
Constructed from chrome molybdenum to withstand power tool usage
Designed according to DIN standards, featuring a retaining pin and ring
Organised in a tool tray module size 1 for optimal storage
Related links
- Teng Tools 11-Piece 1/2 in Deep Socket Set
- Teng Tools 11-Piece Wrench Set, Chrome Vanadium
- Teng Tools 11-Piece Spanner Set Chrome Vanadium
- Teng Tools 11 Piece Bicycle Tool Kit with Case
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 16-Piece 1/2 in Tool Set
- Teng Tools 5-Piece 1/2 in Tool Set
- Teng Tools 8-Piece 1/2 in Tool Set
