Teng Tools 15-Piece 1/2 in 12 Point Socket Set

Subtotal (1 unit)*

€102.24

(exc. VAT)

€125.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.24

*price indicative

RS Stock No.:
838-128
Mfr. Part No.:
TT1215AF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

15

Socket Type

12 Point

Overall Length

265mm

Finish

Satin

Material

Chrome Vanadium

Drive Type

Socket

Set Contents

1/2 in Socket Set 12 pt AF TT1 15 Pieces

COO (Country of Origin):
TW
The Teng Tools socket set offers a comprehensive selection of 12-point bi-hexagon sockets designed for versatile use. Each socket is crafted for durability and precise fit, making it an essential addition to any toolkit.

Contains 15 pieces for versatile applications in various tasks

Crafted with chrome vanadium satin finish for enhanced durability

Sockets designed and manufactured to DIN3120 and ASME B107.1 standards

Organised in a convenient tool tray module size 1 for easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy